22 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-122-L-S-TE

DigiKey Part Number
SAM1011-22-ND
Manufacturer
Manufacturer Product Number
BCS-122-L-S-TE
Description
CONN RCPT 22POS 0.1 GOLD PCB
Customer Reference
Detailed Description
22 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-122-L-S-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.290" (7.37mm)
Part Status
Active
Contact Length - Post
0.120" (3.05mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.6A per Contact
Number of Positions Loaded
All
Voltage Rating
475VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
50.0µin (1.27µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 338
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.43000¥41.43
10¥35.19700¥351.97
100¥29.91590¥2,991.59
500¥26.70498¥13,352.49
1,000¥25.43123¥25,431.23
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 2505
Unit Price: ¥57.15000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: ¥84.11000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: ¥82.62000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥81.05000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 179
Unit Price: ¥79.47000