
ASP-134485-01 | |
|---|---|
DigiKey Part Number | SAM9167-ND |
Manufacturer | |
Manufacturer Product Number | ASP-134485-01 |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 57 |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Height Above Board 0.258" (6.55mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0459714315 | Molex | 113 | WM14320CT-ND | ¥330.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥300.01000 | ¥300.01 |
| 10 | ¥280.61800 | ¥2,806.18 |
| 25 | ¥258.18200 | ¥6,454.55 |
| 50 | ¥213.25860 | ¥10,662.93 |
| 100 | ¥187.82270 | ¥18,782.27 |
| 250 | ¥171.44700 | ¥42,861.75 |





