400 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459714315

DigiKey Part Number
WM14320TR-ND - Tape & Reel (TR)
WM14320CT-ND - Cut Tape (CT)
900-0459714315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0459714315
Description
CONN HD ARRAY RCPT 400P SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0459714315 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm
Number of Positions
400
Height Above Board
0.258" (6.55mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0459714305Molex36WM20210CT-ND¥215.02000Similar
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥330.14000¥330.14
10¥280.61800¥2,806.18
25¥269.90280¥6,747.57
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
260¥248.76942¥64,680.05
Manufacturers Standard Package