


0459704305 | |
|---|---|
DigiKey Part Number | WM9729TR-ND - Tape & Reel (TR) WM9729CT-ND - Cut Tape (CT) 900-0459704305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459704305 |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 400 (160 Loaded) Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459704305 Models |
Category | Number of Rows 10 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm |
Number of Positions 400 (160 Loaded) | Height Above Board 0.280" (7.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.01000 | ¥215.01 |
| 10 | ¥182.71200 | ¥1,827.12 |
| 25 | ¥171.26960 | ¥4,281.74 |
| 50 | ¥168.80700 | ¥8,440.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥162.41220 | ¥40,603.05 |
| 500 | ¥154.67170 | ¥77,335.85 |





