Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

RC2012F103CS | |
|---|---|
DigiKey Part Number | 1276-5332-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2012F103CS |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F103CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS2012F103CS | Samsung Electro-Mechanics | 0 | RCS2012F103CS-ND | ¥0.09000 | Upgrade |
| AR0805FR-0710KL | YAGEO | 2,890 | 13-AR0805FR-0710KLCT-ND | ¥3.23000 | Direct |
| CR0805-FX-1002ELF | Bourns Inc. | 411,449 | CR0805-FX-1002ELFCT-ND | ¥0.83000 | Direct |
| CR0805-FX-1002GLF | Bourns Inc. | 0 | CR0805-FX-1002GLFTR-ND | ¥0.00000 | Direct |
| CRG0805F10K | TE Connectivity Passive Product | 345,994 | A106054CT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000,000 | ¥0.12838 | ¥256,760.00 |









