Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RC1608J224CS | |
|---|---|
DigiKey Part Number | 1276-5118-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608J224CS |
Description | RES SMD 220K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J224CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F224CS | Samsung Electro-Mechanics | 0 | 1276-4866-2-ND | ¥0.07108 | Upgrade |
| AR0603JR-07220KL | YAGEO | 0 | AR0603JR-07220KL-ND | ¥0.30025 | Direct |
| RC0603JR-07220KL | YAGEO | 330,558 | 311-220KGRCT-ND | ¥0.83000 | Direct |
| RCG0603220KJNEA | Vishay Dale | 0 | 541-1810-2-ND | ¥0.14277 | Direct |
| CRG0603F220K | TE Connectivity Passive Product | 9,016 | 1712-CRG0603F220KCT-ND | ¥0.83000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000,000 | ¥0.05958 | ¥119,160.00 |









