Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RMCF0603JG220K | |
|---|---|
DigiKey Part Number | RMCF0603JG220KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG220K |
Description | RES 220K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG220K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603220KJNEA | Vishay Dale | 18,437 | 541-220KGCT-ND | ¥0.83000 | Direct |
| CRCW0603220KJNEB | Vishay Dale | 0 | CRCW0603220KJNEB-ND | ¥0.03475 | Direct |
| CRCW0603220KJNEC | Vishay Dale | 0 | CRCW0603220KJNEC-ND | ¥0.03475 | Direct |
| CRCW0603220KJNTB | Vishay Dale | 0 | CRCW0603220KJNTB-ND | ¥0.13084 | Direct |
| CRGV0603J220K | TE Connectivity Passive Product | 0 | CRGV0603J220K-ND | ¥0.08846 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02221 | ¥222.10 |









