Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RC1608J1R0CS | |
|---|---|
DigiKey Part Number | 1276-4991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608J1R0CS |
Description | RES SMD 1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J1R0CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F1R0CS | Samsung Electro-Mechanics | 0 | 1276-4471-2-ND | ¥0.07108 | Upgrade |
| RCG06031R00FKEA | Vishay Dale | 30,205 | 541-1776-1-ND | ¥1.49000 | Direct |
| RCG06031R00JNEA | Vishay Dale | 3,996 | 541-RCG06031R00JNEACT-ND | ¥1.32000 | Direct |
| CRG0603F1R0 | TE Connectivity Passive Product | 0 | CRG0603F1R0-ND | ¥0.16090 | Upgrade |
| CRG0603J1R0 | TE Connectivity Passive Product | 0 | CRG0603J1R0-ND | ¥0.00000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000,000 | ¥0.05958 | ¥119,160.00 |







