1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG1R00

DigiKey Part Number
738-RMCF0603JG1R00TR-ND - Tape & Reel (TR)
738-RMCF0603JG1R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF0603JG1R00
Description
RES 1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG1R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031R00JNEAVishay Dale88,497541-1.0GCT-ND¥0.83000Direct
CRCW06031R00JNEBVishay Dale19,900541-CRCW06031R00JNEBCT-ND¥0.83000Direct
RCG06031R00FKEAVishay Dale20,385541-1776-1-ND¥1.49000Direct
RCG06031R00JNEAVishay Dale3,996541-RCG06031R00JNEACT-ND¥1.32000Direct
ERJ-3RQF1R0VPanasonic Industry135,148P1.0AJCT-ND¥0.99000Upgrade
In-Stock: 3,090
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.18200¥1.82
25¥0.13560¥3.39
50¥0.10920¥5.46
100¥0.08770¥8.77
250¥0.06748¥16.87
500¥0.05624¥28.12
1,000¥0.04722¥47.22
5,000¥0.03328¥166.40
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.02925¥292.50
20,000¥0.02607¥521.40
30,000¥0.02452¥735.60
50,000¥0.02285¥1,142.50
70,000¥0.02190¥1,533.00
100,000¥0.02100¥2,100.00
120,000¥0.02057¥2,468.40
240,000¥0.01918¥4,603.20
250,000¥0.01911¥4,777.50
Manufacturers Standard Package