Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B102KB8NNND | |
|---|---|
DigiKey Part Number | CL10B102KB8NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B102KB8NNND |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KB8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B102JB8NFNC | Samsung Electro-Mechanics | 0 | 1276-1911-2-ND | ¥0.09449 | Upgrade |
| CL10B102KC8NNNC | Samsung Electro-Mechanics | 246,548 | 1276-1131-1-ND | ¥0.83000 | Upgrade |
| CL10B102KC8NNND | Samsung Electro-Mechanics | 66,454 | 1276-CL10B102KC8NNNDCT-ND | ¥0.83000 | Upgrade |
| C0603C102K5RACTU | KEMET | 2,205,102 | 399-C0603C102K5RACTUCT-ND | ¥0.83000 | Direct |
| KGM15AR71H102KT | KYOCERA AVX | 358,382 | 478-KGM15AR71H102KTCT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50,000 | ¥0.04219 | ¥2,109.50 |








