



C0603C102J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C102J5RACTUCT-ND - Cut Tape (CT) 399-C0603C102J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102J5RACTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102F5GACTU | KEMET | 40,501 | 399-C0603C102F5GACTUCT-ND | ¥10.42000 | Upgrade |
| C0603C102G5GACTU | KEMET | 6,173 | 399-C0603C102G5GACTUCT-ND | ¥6.29000 | Upgrade |
| C0603C102J1GACTU | KEMET | 50,097 | 399-C0603C102J1GACTUCT-ND | ¥2.89000 | Upgrade |
| C0603C102J1HACTU | KEMET | 18,611 | 399-C0603C102J1HACTUCT-ND | ¥3.64000 | Upgrade |
| C0603C102J1RACTU | KEMET | 9,415 | 399-C0603C102J1RACTUCT-ND | ¥3.39000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.31400 | ¥3.14 |
| 50 | ¥0.21000 | ¥10.50 |
| 100 | ¥0.17950 | ¥17.95 |
| 500 | ¥0.12852 | ¥64.26 |
| 1,000 | ¥0.11296 | ¥112.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.08547 | ¥341.88 |
| 8,000 | ¥0.07729 | ¥618.32 |
| 12,000 | ¥0.07321 | ¥878.52 |
| 20,000 | ¥0.06868 | ¥1,373.60 |
| 28,000 | ¥0.06604 | ¥1,849.12 |
| 40,000 | ¥0.06350 | ¥2,540.00 |

