1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B152KB5NNWC

DigiKey Part Number
1276-1522-2-ND - Tape & Reel (TR)
1276-1522-1-ND - Cut Tape (CT)
1276-1522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B152KB5NNWC
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B152KB5NNWC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05B152KB5NNNCSamsung Electro-Mechanics172,7091276-1521-1-ND¥0.83000Parametric Equivalent
GRM155R71H152KA01DMurata Electronics163,352490-3245-1-ND¥0.83000Direct
GRM15XR71H152KA86DMurata Electronics19,904490-8266-1-ND¥1.16000Direct
C0402C152J5RACTUKEMET25,115399-C0402C152J5RACTUCT-ND¥3.72000Upgrade
GRM155R72A152KA01DMurata Electronics17,661490-GRM155R72A152KA01DCT-ND¥0.83000Upgrade
In-Stock: 1,746,963
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.26500¥2.65
50¥0.17540¥8.77
100¥0.14970¥14.97
500¥0.10618¥53.09
1,000¥0.09295¥92.95
2,500¥0.07903¥197.58
5,000¥0.07064¥353.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.06378¥637.80
20,000¥0.05813¥1,162.60
30,000¥0.05531¥1,659.30
50,000¥0.05219¥2,609.50
70,000¥0.05036¥3,525.20
100,000¥0.04860¥4,860.00
Manufacturers Standard Package