1500 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R72A152KA01D

DigiKey Part Number
490-GRM155R72A152KA01DTR-ND - Tape & Reel (TR)
490-GRM155R72A152KA01DCT-ND - Cut Tape (CT)
490-GRM155R72A152KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R72A152KA01D
Description
CAP CER 1500PF 100V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R72A152KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,661
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.27300¥2.73
50¥0.18360¥9.18
100¥0.15630¥15.63
500¥0.11114¥55.57
1,000¥0.09742¥97.42
2,500¥0.08293¥207.33
5,000¥0.07426¥371.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.06523¥652.30
20,000¥0.05954¥1,190.80
30,000¥0.05670¥1,701.00
50,000¥0.05355¥2,677.50
70,000¥0.05171¥3,619.70
100,000¥0.04995¥4,995.00
Manufacturers Standard Package