




UJ31-CH-3-SMT-TR | |
|---|---|
DigiKey Part Number | 102-4484-2-ND - Tape & Reel (TR) 102-4484-1-ND - Cut Tape (CT) 102-4484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ31-CH-3-SMT-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ31-CH-3-SMT-TR Models |
Category | Features 3.0µ" Finish Thickness, Board Guide |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 20V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBX-SMT-CS4-B30TR | Kycon, Inc. | 776 | 2092-KUSBX-SMT-CS4-B30CT-ND | ¥8,256.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥11.71900 | ¥117.19 |
| 25 | ¥10.98240 | ¥274.56 |
| 50 | ¥10.45820 | ¥522.91 |
| 100 | ¥9.95790 | ¥995.79 |
| 250 | ¥9.33384 | ¥2,333.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥8.56129 | ¥7,277.10 |
| 1,700 | ¥8.15281 | ¥13,859.78 |
| 2,550 | ¥7.92298 | ¥20,203.60 |
| 4,250 | ¥7.64270 | ¥32,481.47 |
| 5,950 | ¥7.46357 | ¥44,408.24 |
| 8,500 | ¥7.27827 | ¥61,865.29 |

















