6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
The Ultimate Guide to Terminal Block Selection

TBP05R1-762-06BE

DigiKey Part Number
2223-TBP05R1-762-06BE-ND
Manufacturer
Manufacturer Product Number
TBP05R1-762-06BE
Description
TERM BLOCK HDR 6POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP05R1-762-06BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - IEC
630 V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
300 V
Part Status
Active
Color
Blue
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.300" (7.62mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
90°, Right Angle
Contact Tail Length
0.157" (4.00mm)
Termination Style
Solder
Insulation Height
1.122" (28.50mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 699
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥6.35100¥63.51
25¥5.53080¥138.27
50¥4.98680¥249.34
200¥4.12465¥824.93
400¥3.80008¥1,520.03
600¥3.63935¥2,183.61
1,000¥3.46430¥3,464.30
5,000¥3.07487¥15,374.35
Manufacturers Standard Package