6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
TBP05P1-762-06BE
TBP05P1-762-06BE
The Ultimate Guide to Terminal Block Selection

TBP05P1-762-06BE

DigiKey Part Number
2223-TBP05P1-762-06BE-ND
Manufacturer
Manufacturer Product Number
TBP05P1-762-06BE
Description
TERM BLOCK PLUG 6POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-28 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.5-2.5mm²
Part Status
Active
Color
Blue
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
6
Contact Mating Finish
Nickel
Positions Per Level
6
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.5 Nm (4.4 Lb-In)
Termination Style
Screw
Wire Strip Length
7-8mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
10A
Housing Material
Polyamide (PA66), Nylon 6/6
Voltage - IEC
1 kV
Insulation Height
0.713" (18.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.42000¥21.42
10¥15.34900¥153.49
25¥13.38400¥334.60
50¥12.13540¥606.77
100¥11.08840¥1,108.84
300¥9.80270¥2,940.81
500¥9.33996¥4,669.98
1,000¥8.82591¥8,825.91
5,000¥8.02158¥40,107.90
Manufacturers Standard Package