


TBP02R1-381-12BE | |
|---|---|
DigiKey Part Number | 102-6489-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R1-381-12BE |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R1-381-12BE Models |
Category | Current - IEC 7A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 250 V |
Series | Current - UL 8 A |
Packaging Bag | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.284" (7.21mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.92300 | ¥79.23 |
| 25 | ¥6.89720 | ¥172.43 |
| 50 | ¥6.22560 | ¥311.28 |
| 100 | ¥5.65170 | ¥565.17 |
| 300 | ¥4.93083 | ¥1,479.25 |
| 500 | ¥4.66758 | ¥2,333.79 |
| 1,000 | ¥4.37243 | ¥4,372.43 |
| 5,000 | ¥3.90504 | ¥19,525.20 |




