




TBP02P1-381-16BE | |
|---|---|
DigiKey Part Number | 102-6479-ND |
Manufacturer | |
Manufacturer Product Number | TBP02P1-381-16BE |
Description | TERM BLOCK PLUG 16POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP02P1-381-16BE Models |
Category | Current - UL 8 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bag | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 16 | Contact Mating Finish Nickel |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Leaf Spring, Wire Guard | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.441" (11.20mm) |
Voltage - IEC 250 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 10 | ¥20.20400 | ¥202.04 |
| 25 | ¥17.64800 | ¥441.20 |
| 50 | ¥16.04040 | ¥802.02 |
| 100 | ¥14.70320 | ¥1,470.32 |
| 250 | ¥13.30512 | ¥3,326.28 |
| 500 | ¥12.48852 | ¥6,244.26 |
| 1,000 | ¥11.84263 | ¥11,842.63 |
| 5,000 | ¥10.83616 | ¥54,180.80 |






