12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
The Ultimate Guide to Terminal Block Selection

TBP01R1-508-12BE

DigiKey Part Number
102-6416-ND
Manufacturer
Manufacturer Product Number
TBP01R1-508-12BE
Description
TERM BLOCK HDR 12POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP01R1-508-12BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - IEC
320 V
Series
Current - UL
16 A
Packaging
Box
Voltage - UL
300 V
Part Status
Active
Color
Blue
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
90°, Right Angle
Contact Tail Length
0.157" (4.00mm)
Termination Style
Solder
Insulation Height
0.335" (8.51mm)
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 888
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥9.24600¥92.46
25¥8.04840¥201.21
50¥7.27100¥363.55
100¥6.60940¥660.94
250¥5.90344¥1,475.86
575¥5.40944¥3,110.43
1,150¥5.08857¥5,851.86
5,175¥4.60833¥23,848.11
Manufacturers Standard Package