Slide Switch SP4T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-1478144-5A-S-D

DigiKey Part Number
2223-SLW-1478144-5A-S-D-ND
Manufacturer
Manufacturer Product Number
SLW-1478144-5A-S-D
Description
14.7 X 8.1 X 4.4 MM, 5 MM RAISED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SP4T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SLW-1478144-5A-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
5.00mm
Manufacturer
Same Sky (Formerly CUI Devices)
Contact Material
Phosphor Copper
Series
Contact Finish
Silver
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SP4T
Operating Temperature
-20°C ~ 70°C
Contact Timing
Shorting (MBB)
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
300mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
50 V
Electrical Life
10,000 Cycles
Actuator Type
Standard
Operating Force
250gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 459
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥3.57300¥35.73
25¥3.33440¥83.36
100¥2.97970¥297.97
250¥2.76020¥690.05
500¥2.60554¥1,302.77
1,000¥2.46198¥2,461.98
3,000¥2.25939¥6,778.17
5,000¥2.17590¥10,879.50
Manufacturers Standard Package