
MFP 2424 | |
|---|---|
DigiKey Part Number | 3746-MFP2424-ND |
Manufacturer | |
Manufacturer Product Number | MFP 2424 |
Description | SWITCH SLIDE 18.0 MMX12.6 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP4T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 4.00mm |
Manufacturer Knitter-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DP4T | Operating Temperature -10°C ~ 85°C |
Contact Timing Shorting (MBB) | Actuator Material Polybutylene Terephthalate (PBT) |
Switch Function On-On-On-On | Switch Travel 2.50mm |
Current Rating (Amps) 350mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200 ~ 300gf |
Actuator Type Standard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥12.89300 | ¥128.93 |
| 25 | ¥11.96160 | ¥299.04 |
| 100 | ¥10.65510 | ¥1,065.51 |
| 250 | ¥9.88032 | ¥2,470.08 |
| 500 | ¥9.34874 | ¥4,674.37 |
| 1,000 | ¥8.86676 | ¥8,866.76 |
| 2,500 | ¥8.30526 | ¥20,763.15 |
| 5,000 | ¥7.93582 | ¥39,679.10 |


