
SLW-1277744-3A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-1277744-3A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-1277744-3A-N-D |
Description | 12.7 X 7.7 X 4.4 MM, 3 MM RAISED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-1277744-3A-N-D Models |
Category | Actuator Length 3.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Phosphor Copper |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 250gf |







