Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF-SMA-FMT-ST-F-26-A1-043 | |
|---|---|
DigiKey Part Number | 2223-RF-SMA-FMT-ST-F-26-A1-043-ND |
Manufacturer | |
Manufacturer Product Number | RF-SMA-FMT-ST-F-26-A1-043 |
Description | RF JACK, SMA FEMALE FOR PANEL, F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Bronze |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Flange | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF-SMA-FMT-ST-F-26-A1-040 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-FMT-ST-F-26-A1-040-ND | ¥165.40000 | Parametric Equivalent |
| RF-SMA-FMT-ST-F-26-A1-041 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-FMT-ST-F-26-A1-041-ND | ¥124.81080 | Parametric Equivalent |
| RF-SMA-FMT-ST-F-26-A1-042 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-FMT-ST-F-26-A1-042-ND | ¥124.81080 | Parametric Equivalent |
| CONSMA017 | TE Connectivity Linx | 0 | 343-CONSMA017-ND | ¥137.41922 | Parametric Equivalent |
| CONSMA017-1 | TE Connectivity Linx | 0 | 343-CONSMA017-1-ND | ¥183.52280 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥126.08436 | ¥31,521.09 |









