RF-SMA-FMT-ST-F-26-A1-040 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥124.81080
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥124.81080
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥126.08436
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: ¥137.41922
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: ¥183.52280
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: ¥170.78700
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥752.67000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥733.78000
New at DigiKey
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF-SMA-FMT-ST-F-26-A1-040

DigiKey Part Number
2223-RF-SMA-FMT-ST-F-26-A1-040-ND
Manufacturer
Manufacturer Product Number
RF-SMA-FMT-ST-F-26-A1-040
Description
RF JACK, SMA FEMALE FOR PANEL, F
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
26.5 GHz
Packaging
Tray
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Bronze
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyetherimide (PEI); Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
335 V
Mounting Feature
Flange
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF-SMA-FMT-ST-F-26-A1-041Same Sky (Formerly CUI Devices)02223-RF-SMA-FMT-ST-F-26-A1-041-ND¥124.81080Parametric Equivalent
RF-SMA-FMT-ST-F-26-A1-042Same Sky (Formerly CUI Devices)02223-RF-SMA-FMT-ST-F-26-A1-042-ND¥124.81080Parametric Equivalent
RF-SMA-FMT-ST-F-26-A1-043Same Sky (Formerly CUI Devices)02223-RF-SMA-FMT-ST-F-26-A1-043-ND¥126.08436Parametric Equivalent
CONSMA017TE Connectivity Linx0343-CONSMA017-ND¥137.41922Parametric Equivalent
CONSMA017-1TE Connectivity Linx0343-CONSMA017-1-ND¥183.52280Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.40000¥165.40
50¥125.47400¥6,273.70
100¥119.48820¥11,948.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.