
PTN24B-C1015K1PB | |
|---|---|
DigiKey Part Number | 2223-PTN24B-C1015K1PB-ND |
Manufacturer | |
Manufacturer Product Number | PTN24B-C1015K1PB |
Description | POT 10K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN24B-C1015K1PB Models |
Category | Adjustment Type Top Adjustment |
Manufacturer Same Sky (Formerly CUI Devices) | Rotation 305° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread M8 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥17.55700 | ¥175.57 |
| 40 | ¥15.70875 | ¥628.35 |
| 80 | ¥14.85088 | ¥1,188.07 |
| 120 | ¥14.36908 | ¥1,724.29 |
| 280 | ¥13.40950 | ¥3,754.66 |
| 520 | ¥12.74662 | ¥6,628.24 |
| 1,000 | ¥12.08040 | ¥12,080.40 |
| 5,000 | ¥10.58052 | ¥52,902.60 |





