
PTN24B-B1015DA | |
|---|---|
DigiKey Part Number | 2223-PTN24B-B1015DA-ND |
Manufacturer | |
Manufacturer Product Number | PTN24B-B1015DA |
Description | POT 10K OHM 1/2W CARBON LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PTN24B-B1015DA Models |
Category | Adjustment Type User Defined |
Manufacturer Same Sky (Formerly CUI Devices) | Rotation 305° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread M8 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 10 | ¥16.13500 | ¥161.35 |
| 40 | ¥14.43725 | ¥577.49 |
| 80 | ¥13.64963 | ¥1,091.97 |
| 120 | ¥13.20717 | ¥1,584.86 |
| 280 | ¥12.32582 | ¥3,451.23 |
| 520 | ¥11.71683 | ¥6,092.75 |
| 1,000 | ¥11.10462 | ¥11,104.62 |
| 5,000 | ¥9.72616 | ¥48,630.80 |






