New at DigiKey
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB5-A-R-R-67

DigiKey Part Number
2223-PB5-A-R-R-67-ND
Manufacturer
Manufacturer Product Number
PB5-A-R-R-67
Description
PUSH BUTTON, SPST, OFF-ON, 12MM,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
12 V
Series
Actuator Type
Round, Button
Packaging
Box
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 12.00mm Dia
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Off-On
Mechanical Life
100,000 Cycles
Current Rating (Amps)
1.5A (AC), 1A (DC)
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.97000¥24.97
10¥20.96400¥209.64
25¥19.43400¥485.85
50¥18.34060¥917.03
200¥16.36335¥3,272.67
400¥15.49503¥6,198.01
600¥15.02598¥9,015.59
1,000¥14.47603¥14,476.03
5,000¥13.02864¥65,143.20
Manufacturers Standard Package