New at DigiKey
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB3-A-R-D-67

DigiKey Part Number
2223-PB3-A-R-D-67-ND
Manufacturer
Manufacturer Product Number
PB3-A-R-D-67
Description
PUSH BUTTON, SPST, OFF-ON, 12MM,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Domed
Packaging
Box
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 12.00mm Dia
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Off-On
Mechanical Life
100,000 Cycles
Current Rating (Amps)
2A (AC), 100mA (DC)
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 323
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.32000¥23.32
10¥19.59900¥195.99
25¥18.17040¥454.26
50¥17.14640¥857.32
200¥15.29530¥3,059.06
400¥14.48095¥5,792.38
600¥14.04052¥8,424.31
1,000¥13.52368¥13,523.68
5,000¥12.16185¥60,809.25
Manufacturers Standard Package