
HSE08-505028 | |
|---|---|
DigiKey Part Number | 2223-HSE08-505028-ND |
Manufacturer | |
Manufacturer Product Number | HSE08-505028 |
Description | HEAT SINK, EXTRUSION, TO-218/TO- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 10.53W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSE08-505028 Models |
Category | Length 1.969" (50.00mm) |
Mfr | Width 1.102" (28.00mm) |
Series | Fin Height 1.969" (50.00mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 10.53W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.70°C/W @ 200 LFM |
Type Board Level | Thermal Resistance @ Natural 7.13°C/W |
Package Cooled | Material |
Attachment Method Clip | Material Finish Black Anodized |
Shape Rectangular, Angled Fins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 10 | ¥22.70100 | ¥227.01 |
| 25 | ¥21.62760 | ¥540.69 |
| 50 | ¥20.84700 | ¥1,042.35 |
| 100 | ¥20.09360 | ¥2,009.36 |
| 280 | ¥19.02393 | ¥5,326.70 |
| 560 | ¥18.33502 | ¥10,267.61 |
| 1,120 | ¥17.67054 | ¥19,791.00 |
| 5,040 | ¥16.30786 | ¥82,191.61 |


