Heat Sink TO-218, TO-220 Aluminum Alloy 15.46W @ 75°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSE07-753045

DigiKey Part Number
2223-HSE07-753045-ND
Manufacturer
Manufacturer Product Number
HSE07-753045
Description
HEAT SINK, EXTRUSION, TO-218/TO-
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220 Aluminum Alloy 15.46W @ 75°C Board Level
Datasheet
 Datasheet
EDA/CAD Models
HSE07-753045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.953" (75.00mm)
Mfr
Width
1.181" (30.00mm)
Series
Fin Height
1.772" (45.00mm)
Packaging
Bag
Power Dissipation @ Temperature Rise
15.46W @ 75°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.10°C/W @ 200 LFM
Type
Board Level
Thermal Resistance @ Natural
4.85°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Rectangular, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.63000¥37.63
10¥33.28700¥332.87
25¥31.71040¥792.76
50¥30.56420¥1,528.21
200¥28.39420¥5,678.84
400¥27.36583¥10,946.33
600¥26.78142¥16,068.85
1,000¥26.06207¥26,062.07
Manufacturers Standard Package