
HSE-B20635-035H-01 | |
|---|---|
DigiKey Part Number | HSE-B20635-035H-01-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20635-035H-01 |
Description | HEAT SINK, EXTRUSION, TO-220, 63 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 9.4W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20635-035H-01 Models |
Category | Length 2.500" (63.50mm) |
Mfr | Width 1.378" (35.00mm) |
Series | Fin Height 0.500" (12.70mm) |
Packaging Box | Power Dissipation @ Temperature Rise 9.4W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.49°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 7.98°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Angled Fins | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥14.01800 | ¥140.18 |
| 25 | ¥13.35440 | ¥333.86 |
| 50 | ¥12.87300 | ¥643.65 |
| 100 | ¥12.40830 | ¥1,240.83 |
| 250 | ¥11.81880 | ¥2,954.70 |
| 600 | ¥11.28138 | ¥6,768.83 |
| 1,200 | ¥10.87278 | ¥13,047.34 |
| 5,400 | ¥10.03503 | ¥54,189.16 |


