
HSE-B20508-035H | |
|---|---|
DigiKey Part Number | HSE-B20508-035H-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20508-035H |
Description | HEAT SINK, EXTRUSION, TO-220, 50 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 7.8W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20508-035H Models |
Category | Length 2.000" (50.80mm) |
Mfr | Width 1.375" (34.93mm) |
Series | Fin Height 0.500" (12.70mm) |
Packaging Box | Power Dissipation @ Temperature Rise 7.8W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.17°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 9.62°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Angled Fins | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥8.82592 | ¥15,886.66 |


