
HSE-B20381-035H | |
|---|---|
DigiKey Part Number | HSE-B20381-035H-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20381-035H |
Description | HEAT SINK, EXTRUSION, TO-220, 38 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 6.5W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20381-035H Models |
Category | Length 1.500" (38.10mm) |
Mfr | Width 1.375" (34.93mm) |
Series | Fin Height 0.500" (12.70mm) |
Packaging Box | Power Dissipation @ Temperature Rise 6.5W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.66°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 11.54°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Angled Fins | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥9.56000 | ¥95.60 |
| 25 | ¥9.11040 | ¥227.76 |
| 50 | ¥8.77940 | ¥438.97 |
| 100 | ¥8.46350 | ¥846.35 |
| 250 | ¥8.06128 | ¥2,015.32 |
| 500 | ¥7.76982 | ¥3,884.91 |
| 1,200 | ¥7.41639 | ¥8,899.67 |
| 6,000 | ¥6.80697 | ¥40,841.82 |



