
HSE-B20381-035H-02 | |
|---|---|
DigiKey Part Number | HSE-B20381-035H-02-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20381-035H-02 |
Description | HEAT SINK, EXTRUSION, TO-220, 38 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 6.9W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20381-035H-02 Models |
Category | Length 1.500" (38.10mm) |
Mfr | Width 1.378" (35.00mm) |
Series | Fin Height 0.500" (12.70mm) |
Packaging Box | Power Dissipation @ Temperature Rise 6.9W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.32°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 10.87°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Angled Fins | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥8.27827 | ¥9,933.92 |


