
HD10-19-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-HD10-19-MSMT-TR-ND - Tape & Reel (TR) 2223-HD10-19-MSMT-TRCT-ND - Cut Tape (CT) 2223-HD10-19-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD10-19-MSMT-TR |
Description | HDMI 2.0, RECEPTACLE CONNECTOR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HD10-19-MSMT-TR Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥15.96100 | ¥159.61 |
| 25 | ¥14.95560 | ¥373.89 |
| 50 | ¥14.24100 | ¥712.05 |
| 100 | ¥13.56030 | ¥1,356.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥12.41280 | ¥4,344.48 |
| 700 | ¥11.82019 | ¥8,274.13 |
| 1,050 | ¥11.48694 | ¥12,061.29 |
| 1,750 | ¥11.08047 | ¥19,390.82 |
| 2,450 | ¥10.82070 | ¥26,510.72 |
| 3,500 | ¥10.55202 | ¥36,932.07 |






