
HD07-19-RVS-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-HD07-19-RVS-MSMT-TR-ND - Tape & Reel (TR) 2223-HD07-19-RVS-MSMT-TRCT-ND - Cut Tape (CT) 2223-HD07-19-RVS-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD07-19-RVS-MSMT-TR |
Description | HDMI 2.0, RECEPTACLE CONNECTOR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HD07-19-RVS-MSMT-TR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.0 | Shell/Shielding Material Brass |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥12.74400 | ¥127.44 |
| 25 | ¥11.94200 | ¥298.55 |
| 50 | ¥11.36960 | ¥568.48 |
| 100 | ¥10.82630 | ¥1,082.63 |
| 250 | ¥10.14828 | ¥2,537.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥9.54013 | ¥5,724.08 |
| 1,200 | ¥9.08473 | ¥10,901.68 |
| 1,800 | ¥8.82863 | ¥15,891.53 |
| 3,000 | ¥8.51628 | ¥25,548.84 |
| 4,200 | ¥8.31668 | ¥34,930.06 |
| 6,000 | ¥8.11018 | ¥48,661.08 |










