


CPG-73-PAD | |
|---|---|
DigiKey Part Number | 2223-CPG-73-PAD-ND |
Manufacturer | |
Manufacturer Product Number | CPG-73-PAD |
Description | CONTACT PAD, 0.8MM HEIGHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-73-PAD Models |
Category | Mating Cycles 10000 |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Current Rating (Amps) 2A |
Contact Type Contact Pad | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.30000 | ¥43.00 |
| 25 | ¥4.02920 | ¥100.73 |
| 50 | ¥3.83560 | ¥191.78 |
| 100 | ¥3.65290 | ¥365.29 |
| 250 | ¥3.42344 | ¥855.86 |
| 500 | ¥3.25986 | ¥1,629.93 |
| 1,000 | ¥3.10414 | ¥3,104.14 |
| 3,000 | ¥2.87256 | ¥8,617.68 |







