CMS-131304-SMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 8,372
Unit Price: ¥64.26000
Datasheet
8 Ohms General Purpose Speaker 700 mW 720 Hz ~ 20 kHz Top Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-131304-SMT-TR

DigiKey Part Number
2223-CMS-131304-SMT-TR-ND - Tape & Reel (TR)
2223-CMS-131304-SMT-TRCT-ND - Cut Tape (CT)
2223-CMS-131304-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS-131304-SMT-TR
Description
SPEAKER, 13 MM SQUARE, 4 MM DEEP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 720 Hz ~ 20 kHz Top Square
Datasheet
 Datasheet
EDA/CAD Models
CMS-131304-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
700 mW
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Shape
Square
Technology
Magnetic
Material - Cone
Polyimide (PI)
Type
General Purpose
Material - Magnet
SmCo
Frequency Range
720 Hz ~ 20 kHz
Termination
Solder Pads
Frequency - Self Resonant
900Hz
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.157" (4.00mm)
Efficiency - dBA
87.00
Operating Temperature
-40°C ~ 85°C
Efficiency - Testing
700mW/100mm
Distortion Rating
10% Max @ 2kHz
Efficiency - Type
Sound Pressure Level (SPL)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMS-1308MS-2-RPUI Audio, Inc.8,372668-1259-1-ND¥64.26000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.45000¥28.45
10¥22.33700¥223.37
25¥20.34400¥508.60
50¥18.97640¥948.82
100¥17.71350¥1,771.35
250¥17.49932¥4,374.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥15.91837¥9,551.02
1,200¥14.83789¥17,805.47
1,800¥14.29676¥25,734.17
Manufacturers Standard Package