8 Ohms General Purpose Speaker 700 mW 1.1 kHz ~ 20 kHz Top Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 1.1 kHz ~ 20 kHz Top Square
Leader Tech Surface Mount Shields

SMS-1308MS-2-R

DigiKey Part Number
668-1259-2-ND - Tape & Reel (TR)
668-1259-1-ND - Cut Tape (CT)
668-1259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-1308MS-2-R
Description
SPEAKER 8OHM 700MW TOP PORT 88DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 1.1 kHz ~ 20 kHz Top Square
Datasheet
 Datasheet
EDA/CAD Models
SMS-1308MS-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
700mW/100mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
700 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Square
Type
General Purpose
Material - Cone
Polyimide (PI)
Frequency Range
1.1 kHz ~ 20 kHz
Material - Magnet
SmCo
Frequency - Self Resonant
1100Hz
Termination
Solder Pads
Impedance
8 Ohms
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Efficiency - dBA
88.00
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,372
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.26000¥64.26
10¥50.67900¥506.79
25¥46.22920¥1,155.73
50¥43.65240¥2,182.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥36.14402¥21,686.41
1,200¥35.66436¥42,797.23
Manufacturers Standard Package