Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.3kHz 85dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMI-1295-85T

DigiKey Part Number
2223-CMI-1295-85T-ND
Manufacturer
Manufacturer Product Number
CMI-1295-85T
Description
3VDC, 85DB, INDICATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.3kHz 85dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMI-1295-85T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Series
Current - Supply
30mA
Packaging
Tray
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Driver Circuitry
Indicator, Internally Driven
Ratings
Washable
Input Type
DC
Ingress Protection
Waterproof
Voltage - Rated
3 V
Mounting Type
Through Hole
Voltage Range
2 ~ 5V
Termination
PC Pins
Frequency
2.3kHz
Size / Dimension
0.472" Dia (12.00mm)
Technology
Magnetic
Height - Seated (Max)
0.402" (10.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 372
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.48000¥39.48
10¥29.18600¥291.86
100¥23.09740¥2,309.74
500¥20.42932¥10,214.66
1,000¥19.56152¥19,561.52
2,000¥18.82735¥37,654.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.