
63USC6800MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-63USC6800MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 63USC6800MEFCSN35X30 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63USC6800MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.0715 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861220786020 | Würth Elektronik | 12 | 732-861220786020-ND | ¥54.91000 | Parametric Equivalent |
| LLS1J682MELC | Nichicon | 154 | 493-14771-ND | ¥53.34000 | Parametric Equivalent |
| SLPX682M063H3P3 | Cornell Dubilier Knowles | 6,975 | 338-1652-ND | ¥56.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.86000 | ¥72.86 |
| 10 | ¥51.54500 | ¥515.45 |
| 50 | ¥42.72820 | ¥2,136.41 |
| 100 | ¥39.95280 | ¥3,995.28 |
| 500 | ¥35.18826 | ¥17,594.13 |
| 1,000 | ¥33.69119 | ¥33,691.19 |
| 2,500 | ¥32.09548 | ¥80,238.70 |

