6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX682M063H3P3

DigiKey Part Number
338-1652-ND
Manufacturer
Manufacturer Product Number
SLPX682M063H3P3
Description
CAP ALUM 6800UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.44 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.55 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.181" (30.00mm)
ESR (Equivalent Series Resistance)
59mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63USC6800MEFCSN35X30Rubycon331189-63USC6800MEFCSN35X30-ND¥72.86000Similar
In-Stock: 6,979
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.01000¥53.01
40¥31.10750¥1,244.30
80¥28.89125¥2,311.30
120¥27.77275¥3,332.73
520¥24.60627¥12,795.26
1,000¥23.54898¥23,548.98
2,520¥22.87812¥57,652.86
Manufacturers Standard Package