1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LLE1MEFC6.3X11

DigiKey Part Number
1189-1324-ND
Manufacturer
Manufacturer Product Number
400LLE1MEFC6.3X11
Description
CAP ALUM 1UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400LLE1MEFC6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
48 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250PX1MEFC6.3X11Rubycon1,8201189-250PX1MEFC6.3X11-ND¥2.89000Similar
In-Stock: 132,956
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.10100¥21.01
50¥1.54320¥77.16
100¥1.36450¥136.45
500¥1.05588¥527.94
2,000¥0.87705¥1,754.10
4,000¥0.80946¥3,237.84
6,000¥0.77536¥4,652.16
Manufacturers Standard Package