
250PX1MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-250PX1MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 250PX1MEFC6.3X11 |
Description | CAP ALUM 1UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PX1MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Part Status Last Time Buy | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LEX1MEFC6.3X11 | Rubycon | 1,805 | 1189-2719-ND | ¥4.30000 | Upgrade |
| 400LLE1MEFC6.3X11 | Rubycon | 132,956 | 1189-1324-ND | ¥3.39000 | Upgrade |
| UVZ2V010MED | Nichicon | 3,233 | 493-1434-ND | ¥2.98000 | Parametric Equivalent |
| UVZ2V010MED1TD | Nichicon | 3,604 | 493-13556-1-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.75300 | ¥17.53 |
| 50 | ¥1.28020 | ¥64.01 |
| 100 | ¥1.12960 | ¥112.96 |
| 500 | ¥0.86750 | ¥433.75 |
| 2,000 | ¥0.71554 | ¥1,431.08 |
| 4,000 | ¥0.65811 | ¥2,632.44 |
| 6,000 | ¥0.62914 | ¥3,774.84 |

