
35ZLQ2200MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-3669-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLQ2200MEFC12.5X35 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLQ2200MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V222MHD | Nichicon | 1,634 | 493-6871-ND | ¥24.40000 | Direct |
| EEU-FR1V222L | Panasonic Industry | 3,716 | P14450-ND | ¥20.10000 | Parametric Equivalent |
| EKYB350ELL222MK35S | Chemi-Con | 1,000 | 565-EKYB350ELL222MK35S-ND | ¥19.02000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥12.54500 | ¥125.45 |
| 50 | ¥9.81940 | ¥490.97 |
| 100 | ¥8.95940 | ¥895.94 |
| 600 | ¥7.34808 | ¥4,408.85 |
| 1,200 | ¥6.90428 | ¥8,285.14 |
| 3,000 | ¥6.43094 | ¥19,292.82 |
| 5,400 | ¥6.18314 | ¥33,388.96 |


