
35PFV270M10X10.5 | |
|---|---|
DigiKey Part Number | 35PFV270M10X10.5TR-ND - Tape & Reel (TR) 35PFV270M10X10.5CT-ND - Cut Tape (CT) 35PFV270M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PFV270M10X10.5 |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PFV270M10X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.59 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥14.92700 | ¥149.27 |
| 50 | ¥11.76480 | ¥588.24 |
| 100 | ¥10.76670 | ¥1,076.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.05200 | ¥4,526.00 |
| 1,000 | ¥8.51247 | ¥8,512.47 |
| 1,500 | ¥8.24028 | ¥12,360.42 |
| 2,500 | ¥7.93691 | ¥19,842.28 |
| 3,500 | ¥7.75865 | ¥27,155.28 |
| 5,000 | ¥7.58648 | ¥37,932.40 |


