4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350BXC4R7MEFC10X12.5

DigiKey Part Number
1189-350BXC4R7MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
350BXC4R7MEFC10X12.5
Description
CAP ALUM 4.7UF 20% 350V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350BXC4R7MEFC10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
150 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400LLE4.7MEFCT810X12.5Rubycon1,4471189-4193-1-ND¥6.70000Parametric Equivalent
400LLE4R7MEFC10X12.5Rubycon4821189-1334-ND¥5.71000Parametric Equivalent
ULD2G4R7MPDNichicon841493-17648-ND¥8.68000Parametric Equivalent
ULD2G4R7MPD1TDNichicon2,473493-13883-1-ND¥8.85000Parametric Equivalent
In-Stock: 757
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.34200¥43.42
50¥3.26320¥163.16
100¥2.92170¥292.17
500¥2.33108¥1,165.54
1,000¥2.14476¥2,144.76
3,000¥1.91180¥5,735.40
5,000¥1.82469¥9,123.45
Manufacturers Standard Package