
400LLE4.7MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-4193-1-ND - Cut Tape (CT) 1189-4193-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400LLE4.7MEFCT810X12.5 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LLE4.7MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 61 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 122 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.20100 | ¥42.01 |
| 50 | ¥3.15080 | ¥157.54 |
| 100 | ¥2.81920 | ¥281.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.24606 | ¥1,123.03 |
| 1,000 | ¥2.06529 | ¥2,065.29 |
| 1,500 | ¥1.97405 | ¥2,961.08 |
| 2,500 | ¥1.87224 | ¥4,680.60 |
| 3,500 | ¥1.81240 | ¥6,343.40 |
| 5,000 | ¥1.75458 | ¥8,772.90 |

