
25PK1000MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-1217-ND |
Manufacturer | |
Manufacturer Product Number | 25PK1000MEFC10X16 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK1000MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.044 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108CKE025M | CORNELL DUBILIER KNOWLES | 2,891 | 1572-1054-ND | ¥10.17000 | Upgrade |
| UVK1E102MPD | Nichicon | 10,158 | 493-16109-ND | ¥5.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.49800 | ¥34.98 |
| 50 | ¥2.60680 | ¥130.34 |
| 100 | ¥2.32390 | ¥232.39 |
| 500 | ¥1.83710 | ¥918.55 |
| 1,000 | ¥1.68344 | ¥1,683.44 |
| 3,000 | ¥1.49116 | ¥4,473.48 |
| 5,000 | ¥1.41921 | ¥7,096.05 |

