
16JZV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-16JZV47M6.3X6.1TR-ND - Tape & Reel (TR) 1189-16JZV47M6.3X6.1CT-ND - Cut Tape (CT) 1189-16JZV47M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV47M6.3X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV47M6.3X6.1 | Rubycon | 290 | 1189-35JZV47M6.3X6.1CT-ND | ¥21.00000 | Upgrade |
| 35TZV47M6.3X6.1 | Rubycon | 24,601 | 1189-1625-1-ND | ¥17.00000 | Upgrade |
| 16SGV47M6.3X6.1 | Rubycon | 134 | 1189-2412-1-ND | ¥20.00000 | Parametric Equivalent |
| 16TKV47M6.3X6.1 | Rubycon | 1,000 | 1189-16TKV47M6.3X6.1CT-ND | ¥28.00000 | Parametric Equivalent |
| 16TZV47M6.3X6.1 | Rubycon | 8,708 | 1189-1132-1-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.35800 | ¥33.58 |
| 50 | ¥2.50260 | ¥125.13 |
| 100 | ¥2.23040 | ¥223.04 |
| 500 | ¥1.76018 | ¥880.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.61166 | ¥1,611.66 |
| 2,000 | ¥1.48823 | ¥2,976.46 |
| 3,000 | ¥1.42591 | ¥4,277.73 |
| 5,000 | ¥1.35641 | ¥6,782.05 |
| 7,000 | ¥1.31557 | ¥9,208.99 |
| 10,000 | ¥1.27611 | ¥12,761.10 |

